Texas Instruments TLC339CDB

Quad Comparator 6500 Uv Offset-max 2500 Ns Response Time PDSO14
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339CDB.

Arrow Electronics

Datasheet30 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.346
$ 0.346
Stock
177,787
158,380
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Input Offset Voltage (Vos)
5 mV
5 mV
Propagation Delay
-
4.5 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
84 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V

Descriptions

Descriptions of Texas Instruments TLC339CDB provided by its distributors.

QUAD COMPARATOR 6500 uV OFFSET-MAX 2500 ns RESPONSE TIME PDSO14
Comparator Quad R-R O/P 16V 14-Pin SSOP
QUAD COMPARATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.