Texas Instruments TLC320AD545PT

Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70
$ 4.174

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AD545PT.

Newark

Datasheet37 pages18 years ago

Texas Instruments

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC320AD545PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.174
$ 7.763
$ 7.763
Stock
803,077
621,125
621,125
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Resolution
2 B
2 B
2 B
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
80 dB
80 dB
80 dB
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5 V
5.5 V
5.5 V

Related Parts

Cirrus LogicCS4299-JQZ
CIRRUS LOGIC CS4299-JQZ Audio Codec, Stereo, 1, 1, 0 C, 70 C, 48 kSPS
Texas InstrumentsTLV320AIC22CPT
Dual VoIP codec 48-LQFP -40 to 85
Texas InstrumentsTLV320AIC22CPTR
IC DUAL VOIP CODEC 48-LQFP / Voiceband Audio Codec 2ADC / 2DAC Ch 48-Pin LQFP T/R
Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments TLC320AD545PT provided by its distributors.

Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70
Single Channel Data/Fax Codec | IC SINGLE CHANNEL CODEC 48-LQFP
General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin LQFP Tray
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-LQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.