Texas Instruments TLC320AD545PTR

Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70
$ 7.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC320AD545PTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago
Datasheet13 pages26 years ago

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC320AD545PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.763
$ 7.946
$ 7.946
Stock
621,125
321,867
321,867
Authorized Distributors
3
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Resolution
2 B
2 B
2 B
Interface
-
-
-
Number of A/D Converters
1
1
1
Number of DAC Channels
1
1
1
Signal to Noise Ratio (SNR)
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4549BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4550BVH/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Texas InstrumentsLM4549BVHX/NOPB
AC '97 ev 2.1 Codec with Sample ate Conversion and National 3D Sound 48-LQFP -40 to 85
Cirrus LogicCS4299-JQZ
CIRRUS LOGIC CS4299-JQZ Audio Codec, Stereo, 1, 1, 0 C, 70 C, 48 kSPS

Descriptions

Descriptions of Texas Instruments TLC320AD545PTR provided by its distributors.

Single Channel Codec W/Hybrid Op Amps & Speaker Driver 48-LQFP 0 to 70
General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin LQFP T/R
Audio CODEC IC; Resolution:16 Bits; No. of ADC/DAC:1 / 1; Package/Case:48-LQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Analog Voltage Max:5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.