Diodes Inc. PI49FCT32803LE

1: 5 / 1: 7 3.3 V 133 MHz Surface Mount Low Skew CMOS Clock Driver - TSSOP-16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PI49FCT32803LE.

IHS

Datasheet6 pages17 years ago

Diodes Inc SCT

DigiKey

Alternate Parts

Price @ 1000
$ 1.11
Stock
503,102
580,694
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
133 MHz
133 MHz
Quiescent Current
100 nA
100 nA
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-06-28
LTD Date2019-06-28

Related Parts

Diodes Inc.PI49FCT3802LE
1:5 / 1:7 3.3 V Surface Mount Non Inverting Clock Buffer - TSSOP-16
Diodes Inc.PI49FCT3803LE
1:5/1:7 3.3 V 156 MHz SMT High Speed Low Noise Clock Buffer - TSSOP-16
Diodes Inc.PI49FCT3803LEX
IC CLK BUFFER 1:7 156MHZ 16TSSOP / Clock Fanout Buffer 7-OUT 1-IN 1:7 16-Pin TSSOP T/R
Clock Buffer, Fanout, 3 MHz to 40 MHz, 6 Outputs, 3.135 V to 3.465 V, 16 Pins, TSSOP
Renesas83905AGILF
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
IDT, Clock Fanout Buffer IIC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
Diodes Inc.PI49FCT20802LE
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO16

Descriptions

Descriptions of Diodes Inc. PI49FCT32803LE provided by its distributors.

1:5 / 1:7 3.3 V 133 MHz Surface Mount Low Skew CMOS Clock Driver - TSSOP-16
Clock Fanout Buffer 7-OUT 1-IN 1: 7 16-Pin TSSOP Tube
3.3V, 133MHz, 1:7 Output Low Skew Clock Driver with 20-Ohm Output Termination Resistor, -40°C to 85°C
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated