Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27M2IDR

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -40 to 85
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

element14 APAC

Newark

HQonline

iiiC

Inventory History

3 month trend:
+271%

CAD Models

Download Texas Instruments TLC27M2IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 1.17
$ 1.17
Stock
1,745,823
543,101
543,101
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2IDR.

Related Parts

Texas InstrumentsTLC27M2MD
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -55 to 125
Texas InstrumentsTLC27M2MDG4
LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC27M2CDR
IC OPAMP GP 635KHZ 8SOIC / Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC27M2IDR provided by its distributors.

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier 16V Automotive 8-Pin SOIC T/R
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
OP Amp Dual 0.62V/us 4V to 16V/±2V to ±8V 8-Pin SOIC T/R
IC CMOS 2 CIRCUIT 8SOIC CMOS Amplifier 2 Circuit 8-SOIC
OP-AMP, 525KHZ, 0.43V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 525kHz; Vitesse de balayage: 0.43V/µs; Gamme de tension d'alimentation: 4V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de bro
OP-AMP, 525KHZ, 0.43V/US, SOIC-8; No. of Amplifiers:2 Amplifier; Bandwidth:525kHz; Slew Rate:0.43V/µs; Supply Voltage Range:4V to 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC27M2IDR .