Texas Instruments TLC27M2MDG4

Lincmos Precision Dual Operational Amplifiers | IC Opamp Gp 2 Circuit 8SOIC
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2MDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M2MDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.888
Stock
153,167
4,121,881
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2MDG4.

Related Parts

Texas InstrumentsTLC27M2IDR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC27M2ID
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -40 to 85
Texas InstrumentsTLC27M2IDG4
Operational Amplifier, Dual, 525 Khz, 2, 0.43 V/ S, 4V To 16V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC27M2MDG4 provided by its distributors.

LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -55 to 125
Op Amp Dual Precision Amplifier 16V Automotive 8-Pin SOIC Tube
285μA(x2 Channels) 620mV/μs 32nV/rtHz 635KHz shutdown CMOS 30mA 2 2 16V 1.1mV 0.7pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:525kHz; Slew Rate:0.43V/µs; Supply Voltage Min:4V; Supply Voltage Max:16V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.