Texas Instruments TLC27M2ID

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -40 to 85
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27M2ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet47 pages18 years ago

Upverter

Newark

element14

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27M2ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.661
$ 0.661
Stock
517,651
1,560,497
1,560,497
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.43 V/µs
0.43 V/µs
0.43 V/µs
Gain Bandwidth Product
525 kHz
525 kHz
525 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27M2ID.

Related Parts

Texas InstrumentsTLC27M2MD
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -55 to 125
Texas InstrumentsTLC27M2MDG4
LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsTLC27M2CDR
IC OPAMP GP 635KHZ 8SOIC / Op Amp Dual Precision Amplifier 16V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC27M2ID provided by its distributors.

Dual, 16-V, 525-kHz, In to V- operational amplifier 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier 16V Automotive 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8
OP Amp Dual General Purpose 16 Volt 8-Pin SOIC
285μA(x2 Channels) 620mV/μs 32nV/rtHz 635KHz shutdown CMOS 30mA 2 2 4V 16V 1.1mV 0.7pA CMOS SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC, OP AMP, DUAL, SMD, SOIC8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:525kHz; Slew Rate:0.43V/µs; Supply Voltage Range:4V to 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:525kHz; Package / Case:SOIC; Slew Rate:0.43V/µs; Supply Voltage Max:16V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.