Texas Instruments TLC27L2CPWR

Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP 0 to 70
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2CPWR.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet46 pages15 years ago
Datasheet45 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
+56.22%

CAD Models

Download Texas Instruments TLC27L2CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.35
Stock
480,028
216,477
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2CPWR.

Related Parts

Texas InstrumentsTLC27L2IPWR
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLC27L2IPW
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsTS27L2IPT
Operational Amplifier, 2 Channels, 100 kHz, 0.04 V/us, 3 V to 16 V, 8 Pins, TSSOP
STMicroelectronicsTS27L2CPT
TS27L2 Series 6 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8
STMicroelectronicsTS272IPT
TS272 Series 16 V 1 mA High Performance CMOS Dual Operational Amplifier -TSSOP-8
Texas InstrumentsTLC27M2CPWR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC27L2CPWR provided by its distributors.

Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP 0 to 70
Op Amp Dual Precision Amplifier 16V 8-Pin TSSOP T/R
Dual 0.6pA 0.03V/us 110kHz TSSOP-8 Operational Amplifier ROHS
20μA(x2 Ch) 30mV/μs 68nV/rtHz 110kHz Shutdown CMOS 30mA 2 2 3V 16V 1.1mV 0.6pA CMOS TSSOP-8 SMD, Adhesive Mount 3mm×4.4mm×1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:85kHz; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.