Texas Instruments TLC27L2IPW

Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP -40 to 85
$ 0.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2IPW.

TME

Datasheet50 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L2IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.745
$ 0.617
Stock
257,486
401,672
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC27L2IPW.

Related Parts

Texas InstrumentsTLC27L2CPWR
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC27L2CPW
Dual Precision Single Supply uPower Operational Amplifier 8-TSSOP 0 to 70
STMicroelectronicsTS27L2IPT
Operational Amplifier, 2 Channels, 100 kHz, 0.04 V/us, 3 V to 16 V, 8 Pins, TSSOP
Texas InstrumentsTLC27M2IPWR
Dual, 16-V, 525-kHz, In to V- operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsTS27L2CPT
TS27L2 Series 6 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8
STMicroelectronicsTS272IPT
TS272 Series 16 V 1 mA High Performance CMOS Dual Operational Amplifier -TSSOP-8

Descriptions

Descriptions of Texas Instruments TLC27L2IPW provided by its distributors.

Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP -40 to 85
Op Amp Dual Precision Amplifier 16V 8-Pin TSSOP Tube
20μA(x2 Channels) 30mV/μs 68nV/rtHz 110KHz shutdown CMOS 30mA 2 2 4V 16V 1.1mV 0.6pA CMOS TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.