Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC27L2CPW

Dual Precision Single Supply uPower Operational Amplifier 8-TSSOP 0 to 70
$ 0.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC27L2CPW.

Texas Instruments

Datasheet50 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet46 pages15 years ago
Datasheet45 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC27L2CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.489
Stock
232,167
545,187
Authorized Distributors
2
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
85 kHz
85 kHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
29 µA
29 µA

Related Parts

Texas InstrumentsTLC27L2IPWR
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsTLC27L2IPW
Dual, 16-V, 85-kHz, low power (10-μA/ch), In to V- operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsTS27L2IPT
Operational Amplifier, 2 Channels, 100 kHz, 0.04 V/us, 3 V to 16 V, 8 Pins, TSSOP
STMicroelectronicsTS27L2CPT
TS27L2 Series 6 V 0.1 MHz CMOS Surface Mount Operational Amplifier - TSSOP-8
STMicroelectronicsTS272IPT
TS272 Series 16 V 1 mA High Performance CMOS Dual Operational Amplifier -TSSOP-8
Texas InstrumentsTLC272CPW
LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP

Descriptions

Descriptions of Texas Instruments TLC27L2CPW provided by its distributors.

Dual Precision Single Supply uPower Operational Amplifier 8-TSSOP 0 to 70
LinCMOS PRECISION DUAL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Op Amp Dual Precision Amplifier 16V 8-Pin TSSOP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:85kHz; Slew Rate:0.03V/µs; Supply Voltage Min:3V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.