Texas Instruments TLC2554IPW

4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin TSSOP Tube
$ 31.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2554IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet49 pages12 years ago
Datasheet48 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages18 years ago

SHENGYU ELECTRONICS

Factory Futures

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2554IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.121
$ 3.341
Stock
196,893
152,688
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
-
Number of Bits
12
-
Sampling Rate
400 ksps
-
Polarity
Unipolar
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX1282BCUE
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
Texas InstrumentsTLC2558IPW
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin TSSOP Tube
Texas InstrumentsADC78H90CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Texas InstrumentsADC128S052CIMTX/NOPB
12-Bit, 500-kSPS, 8-Ch SAR ADC with single-ended inputs and serial interface 16-TSSOP -40 to 125
Analog DevicesAD7811YRUZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7811YRUZ-REEL7
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLC2554IPW provided by its distributors.

4-Channel Single ADC SAR 400ksps 12-bit Serial 16-Pin TSSOP Tube
12-bit, 400 KSPS ADC, 4-Ch. Serial With Powerdown 16-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 12bit3 200kSPS SAR
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:400kSPS; Input Channels Per ADC:4; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.