Texas Instruments TLC2274MN

Advanced Lincmose Rail-to-rail Operational Amplifiers | IC Opamp Gp 4 Circuit 14DIP
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274MN.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet13 pages28 years ago

Upverter

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+1.85%

CAD Models

Download Texas Instruments TLC2274MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 34.152
$ 34.152
Stock
325,805
45,080
45,080
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
4.8 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2274MN.

Related Parts

Texas InstrumentsTLC2274IN
Texas Instruments Precision Op Amp, Quad, PDIP, Dual/Single Supply, TH, 14-Pin
Texas InstrumentsTLC2274CN
OP Amp Quad General Purpose Rail to Rail O/P ±8 Volt 16 Volt 14-Pin Plastic Dip Tube
Texas InstrumentsTLC2274CNE4
Operational Amplifier, Quad, 2.2 Mhz, 4, 3.6 V/ S, 2.2V To 8V, Dip, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC2274MN provided by its distributors.

Advanced LinCMOSE RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
Quad Low-Noise ail-To- ail Operational Amplifier 14-PDIP -55 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
4.8mA 3.6V/μs 2.25MHz 50mA 4 ±8V,16V 300μV 1pA DIP Through hole mounting 19.3mm*6.35mm*4.57mm
OP AMP, QUAD CMOS RRO/P, 2274, PDIP; Amplifiers, No. of:4; Slew rate:3.6; Case style:PDIP; Temperature, operating range:-55°C to +125°C; Amplifier IC type:CMOS Rail/Rail Output; Bandwidth:1MHz; Base number:2274; IC Generic number:2274; Pins, No. of:14; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, input offset max:2.5mV; Voltage, supply +nom:36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.