Texas Instruments TLC2274IN

Texas Instruments Precision Op Amp, Quad, PDIP, Dual/Single Supply, TH, 14-Pin
$ 1.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274IN.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet13 pages28 years ago

Upverter

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-16.82%

CAD Models

Download Texas Instruments TLC2274IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2274IN.

Related Parts

Texas InstrumentsTLC2274CN
OP Amp Quad General Purpose Rail to Rail O/P ±8 Volt 16 Volt 14-Pin Plastic Dip Tube
Texas InstrumentsTLC2274MN
Advanced LinCMOSE RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsTLC2274CNE4
Operational Amplifier, Quad, 2.2 Mhz, 4, 3.6 V/ S, 2.2V To 8V, Dip, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC2274IN provided by its distributors.

Texas Instruments Precision Op Amp, Quad, PDIP, Dual/Single Supply, TH, 14-Pin
Quad Low-Noise ail-To- ail Operational Amplifier 14-PDIP
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 2500uV Offset-Max, CMOS, PDIP14
QUAD OP-AMP 3000 uV OFFSET-MAX 2.25 MHz BAND WIDTH PDIP14
IC, OP-AMP, 2.18MHZ, DIP-14; No. of Chan; IC, OP-AMP, 2.18MHZ, DIP-14; No. of Channels:4; Supply Voltage Range:± 2.2V to ± 8V; Operating Temperature Range:-40°C to +125°C; Amplifier Case Style:DIP; No. of Pins:14; Amplifier Type:Precision; Bandwidth:2.18MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.