Texas Instruments TLC2274MJB

Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
$ 34.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274MJB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TLC2274MJB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.152
$ 1.715
$ 1.715
Stock
45,927
353,604
353,604
Authorized Distributors
0
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
-
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTLC2274AMJB
Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Texas Instruments5962-9318201MCA
Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Texas Instruments5962-9080902MCA
JFET-Input Low Power High Drive Quad Operational Amplifier 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments TLC2274MJB provided by its distributors.

Rail-To-Rail Low Noise Advanced LinCMOS™ Quad Operational Amplifier 14-CDIP -55 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin CDIP Tube
3.6V/¦Ìs@ 5V 50nV/rtHz@ 5V 2.18MHz CMOS 4 2.5mV@ ¡À2.5V 60pA@ ¡À2.5V DIP 3.56mm
Advanced LinCMOSTM RAIL-TO-RAIL OPERATIONAL AMPLIFIERS
QUAD OP-AMP 3000 uV OFFSET-MAX 2.25 MHz BAND WIDTH CDIP14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.