Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2274CNE4

Operational Amplifier, Quad, 2.2 Mhz, 4, 3.6 V/ S, 2.2V To 8V, Dip, 14 Rohs Compliant: Yes
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274CNE4.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet13 pages28 years ago

Upverter

Farnell

Newark

iiiC

CAD Models

Download Texas Instruments TLC2274CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.651
Stock
26,884
6,125,087
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2274CNE4.

Related Parts

Texas InstrumentsTLC2274IN
Texas Instruments Precision Op Amp, Quad, PDIP, Dual/Single Supply, TH, 14-Pin
Texas InstrumentsTLC2274MN
Advanced LinCMOSE RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsTLC2274ACN
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2274CNE4 provided by its distributors.

Operational Amplifier, Quad, 2.2 Mhz, 4, 3.6 V/ S, 2.2V To 8V, Dip, 14 Rohs Compliant: Yes
QUAD LOW-NOISE RAIL-TO-RAIL OPER / CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin PDIP Tube
Quad Low-Noise ail-To- ail Operational Amplifier 14-PDIP
Operational Amplifiers - Op Amps Quad Lo-Noise R-To-R Op Amp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2274CNE4 .