Texas Instruments TLC2274CNS

Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274CNS.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TLC2274CNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.95
$ 1.374
Stock
319,726
292,143
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2274CNS.

Related Parts

Texas InstrumentsTLC2274ACD
Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
STMicroelectronicsTL064CDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
Texas InstrumentsTLV2344ID
Quad LinCMOS(TM) Low-Voltage High-Speed Operational Amplifier 14-SOIC
Texas InstrumentsTL064CD
Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 7V To 36V, Soic, 14 Rohs Compliant: Yes
STMicroelectronicsTL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14

Descriptions

Descriptions of Texas Instruments TLC2274CNS provided by its distributors.

Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
QUAD OP-AMP 3000 uV OFFSET-MAX 2.25 MHz BAND WIDTH PDSO14
IC OPAMP GP 2.25MHZ RRO 14SO
IC OP AMP 4CH 14-SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.