Texas Instruments TLC2274ACD

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
$ 2.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2274ACD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Newark

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-14.96%

CAD Models

Download Texas Instruments TLC2274ACD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.192
$ 1.722
$ 1.722
Stock
43,620,912
369,269
369,269
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2274CNSR
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
Texas InstrumentsTLC2274CNS
Quad Low-Noise Rail-To-Rail Operational Amplifier 14-SOP
Texas InstrumentsTLC2274CNSG4
Op Amp Quad GP R-R O/P ±8V/16V 14-Pin SOP Tube
STMicroelectronicsTL064CDT
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL064CD
TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTSV914IDT
TSV914 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-14

Descriptions

Descriptions of Texas Instruments TLC2274ACD provided by its distributors.

Advanced LinCMOS™ rail-to-rail quad precision operational amplifier 14-SOIC 0 to 70
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
ROHS3Compliant EAR99 TLC2274 Tube op amp amplifier circuit 8.65mm 0.00006muA 5V 2180kHz
IC,TLC2274ACD,RAIL TO RAIL LIN CMOS QUAL OP-AMP, SOIC<AZ
Op Amp, 4.8mA (x4 Ch), 3.6V/μs, 50nV/rtHz, 2.25MHz, Shutdown, Rail-to-Rail, 50mA, ±8V, 16V, 300μV, 1pA, General Purpose, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
OP AMP, QUAD CMOS RRO/P, SMD, 2274; No. of Amplifiers: 4 Amplifier; Bandwidth: 2.18MHz; Slew Rate: 3.6V/µs; Supply Voltage Range: ± 2.2V to ± 8V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2.2V to ± 8V; Amplifier Type: CMOS; Base Number: 2274; Gain Bandwidth: 2.2MHz; I/O Type: Rail-Rail Outputs; IC Generic Number: 2274; IC Temperature Range: Commercial; Input Offset Voltage Max: 950µV; No. of Amplifiers: 4Amplifiers; Op Amp Type: Low Noise; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 8V; Supply Voltage Max: 8V; Supply Voltage Min: 2.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2274ACD .