Texas Instruments TLC2272IDR

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Farnell

TME

Future Electronics

LCSC

Inventory History

3 month trend:
-40.39%

CAD Models

Download Texas Instruments TLC2272IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.073
$ 1.902
$ 1.902
Stock
584,752
422,357
422,357
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2272CD
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2272CDR
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2272MDG4
Rail-To-Rail Low Noise Advanced LinCMOS™ Dual Operational Amplifier 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2272IDR provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-SOIC
ROHS3Compliant EAR99 TLC2272 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00006muA 5V 2180kHz
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDSO8
Operational Amplifiers; TLC2272IDR; TEXAS INSTRUMENTS; 2.5 mV; 8; 16 V; 2
Precision Operational Amplifier
2.25MHz 1pA Dual channel SOIC-8 Precision Op Amps ROHS
OP-AMP, DUAL, 2.25MHZ, 3.6V/US, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2.25MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: SOIC; No
Op-Amp, Dual, 2.25Mhz, 3.6V/Us, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.25Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2272IDR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272IDR .