Texas Instruments TLC2272AIPE4

Dual Op-amp 1500 Uv Offset-max 2.25 Mhz Band Width PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272AIPE4.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments TLC2272AIPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.635
Stock
23,881
378,391
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Related Parts

Texas InstrumentsTLC2272ACP
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP
Texas InstrumentsTLC2272CP
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2272IP
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC2272AIPE4 provided by its distributors.

DUAL OP-AMP 1500 uV OFFSET-MAX 2.25 MHz BAND WIDTH PDIP8
OP Amp Dual GP R-R O/P ±8V/16V 8-Pin PDIP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:2.18MHz; Slew Rate:3.6V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.