Texas Instruments TLC2272AIP

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP
$ 2.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272AIP.

Texas Instruments

Datasheet78 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
-1.63%

CAD Models

Download Texas Instruments TLC2272AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC2272ACP
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP
Texas InstrumentsTLC2272CP
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2272IP
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC2272AIP provided by its distributors.

Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP
Rail To Rail Lincmos Dual Op-Amp Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2272AIP.
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, PDIP8
2.4mA(x2 Channels) 3.6V/μs 50nV/rtHz 2.25MHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 300μV 1pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
OP AMP, DUAL CMOS RRO/P, 2272, PDIP; No. of Amplifiers:2 Amplifier; Bandwidth:2.18MHz; Slew Rate:3.6V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.2V to ± 8V; Amplifier Type:CMOS; Base Number:2272; Gain Bandwidth:2.18MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:950µV; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272AIP .
  • TLC2272AIP.