Texas Instruments TLC2272IP

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP
$ 3.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Newark

Farnell

Augswan

Inventory History

3 month trend:
+0.96%

CAD Models

Download Texas Instruments TLC2272IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.016
$ 2.82
Stock
1,310,519
31,171
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
2.18 MHz
2.18 MHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.4 mA
2.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2272CPE4
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2272CP
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2272AIP
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments TLC2272IP provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDIP8
Texas Instruments Precision operational amplifier, dual channel, PDIPencapsulation, double/Single power supply, Through hole mounting, 8Pin
Op Amp, Dual Cmos Rro/P, 2272, Pdip; No. Of Amplifiers:2 Amplifier; Bandwidth:2.18Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2272IP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272IP .