Texas Instruments TLC2272CP

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70
$ 3.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2272CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Datasheet74 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet68 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Farnell

HQonline

LKR

Inventory History

3 month trend:
+22.67%

CAD Models

Download Texas Instruments TLC2272CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsTLC2272IP
Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP
Texas InstrumentsTLC2272AIP
Dual, low-noise, 2.18-MHz rail-to-rail operational amplifier 8-PDIP
Texas InstrumentsTLC2272AIPE4
DUAL OP-AMP 1500 uV OFFSET-MAX 2.25 MHz BAND WIDTH PDIP8

Descriptions

Descriptions of Texas Instruments TLC2272CP provided by its distributors.

Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-PDIP 0 to 70
Texas Instruments Precision Op Amp, Dual Channel, PDIP Package, Dual/Single Supply, TH, 8-Pin
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDIP8
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube / IC OPAMP GP 2.25MHZ RRO 8TSSOP
DUAL OP-AMP 3000 uV OFFSET-MAX 2.25 MHz BAND WIDTH PDIP8
Op Amp, 2.18Mhz, 3.6V/Us, 300Uv, Pdip-8; No. Of Amplifiers:2 Amplifier; Bandwidth:2.18Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:± 2.2V To ± 8V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC2272CP
OP AMP, 2.18MHZ, 3.6V/US, 300UV, PDIP-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 2.18MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: ± 2.2V à ± 8V; Type de boîtier d'amplificateur: DIP; No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2272CP .
  • TLC2272CP.