Texas Instruments TLC2262CPE4

Dual, 16-V, 710-kHz operational amplifier 8-PDIP 0 to 70
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262CPE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Newark

Arrow Electronics

Inventory History

3 month trend:
-4.26%

CAD Models

Download Texas Instruments TLC2262CPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.205
$ 1.769
Stock
87,441
370,612
Authorized Distributors
2
3
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
425 µA
425 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262CPE4.

Related Parts

Texas InstrumentsTLC2262IP
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Texas InstrumentsTLC2262AIP
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLC2262AIPE4
Op Amp Dual GP R-R O/P ±8V/16V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC2262CPE4 provided by its distributors.

Dual, 16-V, 710-kHz operational amplifier 8-PDIP 0 to 70
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
425μA(x2 Channels) 550mV/μs 40nV/rtHz 730KHz shutdown Rail to Rail 50mA 2 2 16V 300μV 1pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:0.71MHz; Slew Rate:0.55V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:8V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.