Texas Instruments TLC2262AIP

Dual, 16-V, 710-kHz, low-offset operational amplifier 8-PDIP -40 to 125
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262AIP.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-0.17%

CAD Models

Download Texas Instruments TLC2262AIP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.57
$ 1.37
Stock
525,866
24,198
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
820 kHz
820 kHz
Input Offset Voltage (Vos)
950 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
425 µA
425 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262AIP.

Related Parts

Texas InstrumentsTLC2262IP
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Texas InstrumentsTLC2262CP
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin Plastic Dip Tube
Texas InstrumentsTLC2262CPE4
Dual, 16-V, 710-kHz operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2262AIP provided by its distributors.

Dual, 16-V, 710-kHz, low-offset operational amplifier 8-PDIP -40 to 125
Advanced LinCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8DIP
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDIP8
DUAL OP-AMP 1500 uV OFFSET-MAX 0.73 MHz BAND WIDTH PDIP8
425μA(x2 Channels) 550mV/μs 40nV/rtHz 730KHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 300μV 1pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
OP AMP, DUAL RRIO, PDIP8, 2262; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain, Bandwidth -3dB:0.73MHz; Slew Rate:0.55V/µs; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:0.82MHz; Base Number:2262; I/O Type:Rail-Rail Outputs; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:950µV; Voltage, Supply +Nom:8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2262AIP..