Texas Instruments TLC2262IP

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
$ 1.644
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262IP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments TLC2262IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262IP.

Related Parts

Texas InstrumentsTLC2262CP
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin Plastic Dip Tube
Texas InstrumentsTLC2262CPE4
Dual, 16-V, 710-kHz operational amplifier 8-PDIP 0 to 70
Texas InstrumentsTLC2262AIP
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2262IP provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Dual, 16-V, 710-kHz operational amplifier 8-PDIP
ADVANCED LINCMOS RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDIP8
425μA(x2 Channels) 550mV/μs 40nV/rtHz 730KHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 300μV 1pA CMOS PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, OP AMP, DUAL RRIO; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:820kHz; Slew Rate:0.55V/µs; Supply Voltage Range:± 2.2V to ± 8V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:2262; Gain Bandwidth:0.71MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:2.5mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Slew Rate:0.55V/µs; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.2V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.