Texas Instruments TLC2262CP

OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin Plastic Dip Tube
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2262CP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet69 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet75 pages18 years ago
Datasheet16 pages26 years ago

Upverter

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-3.53%

CAD Models

Download Texas Instruments TLC2262CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.205
Stock
350,073
86,805
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
425 µA
425 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC2262CP.

Related Parts

Texas InstrumentsTLC2262IP
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Texas InstrumentsTLC2262AIP
Dual, 16-V, 710-kHz, low-offset operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTLC2262AIPE4
Op Amp Dual GP R-R O/P ±8V/16V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TLC2262CP provided by its distributors.

OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin Plastic Dip Tube
Dual, 16-V, 710-kHz operational amplifier 8-PDIP 0 to 70
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
Operational Amplifier, 2 Func, 2500uV Offset-Max, CMOS, PDIP8
DUAL OP-AMP 3000 uV OFFSET-MAX 0.73 MHz BAND WIDTH PDIP8
Texas Instruments General purpose operational amplifier, dual channel, PDIP (P)encapsulation, Dual power, surface mount, 8Pin
OP AMP, DUAL CMOS RRO/P, 2262, PDIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 185kHz; Slew Rate: 0.55V/µs; Supply Voltage Range: ± 2.2V to ± 8V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC2262CP .
  • TLC2262CP.