Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2252CD

OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252CD.

element14 APAC

Datasheet72 pages11 years ago
Datasheet71 pages11 years ago
Datasheet70 pages12 years ago

Texas Instruments

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.90%

CAD Models

Download Texas Instruments TLC2252CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 0.98
$ 0.98
Stock
600,560
1,077,866
1,077,866
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2252IDR
Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC2252ID
Dual ail-To- ail Micropower Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsTLC2252IDG4
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments TLC2252CD provided by its distributors.

OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Dual ail-To- ail Micropower Operational Amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
ROHS3Compliant EAR99 TLC2252 Tube op amp amplifier circuit 4.9mm 0.0001muA 5V 200kHz
Advanced LinCMOSE RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8
Op Amp, 80μA (x2 Ch), 120mV/μs, 36nV/rtHz, 210kHz, Shutdown, Rail-to-Rail, 50mA, 2-Ch, 2-Pin, 2.2V ±8V, 16V, 200μV, 1pA, General Purpose, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.