Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2252ID

Dual ail-To- ail Micropower Operational Amplifier 8-SOIC -40 to 125
$ 1.514
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252ID.

Newark

Datasheet72 pages11 years ago
Datasheet70 pages8 years ago
Datasheet72 pages10 years ago
Datasheet70 pages11 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2252ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.514
$ 1.031
$ 1.031
Stock
213,147
683,046
683,046
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC2252CD
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Texas InstrumentsTLC2252CDR
Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLV2252IDR
Dual Rail-To-Rail Low-Voltage Low Power Operational Amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC2252ID provided by its distributors.

Dual ail-To- ail Micropower Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Texas Instruments Precision operational amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC<AZ
ADVANCED LINCMOS RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 1500uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.