Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2252IDG4

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252IDG4.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet74 pages18 years ago
Datasheet16 pages26 years ago

Upverter

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2252IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 1.031
$ 1.031
Stock
179,444
683,046
683,046
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLC2252CD
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube
Texas InstrumentsTLC2252CDR
Dual Rail-To-Rail Micropower Operational Amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC2252CDG4
Operational Amplifier, Dual, 200 Khz, 2, 0.12 V/ S, 2.2V To 8V, Soic, 8 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC2252IDG4 provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual ail-To- ail Micropower Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
RAIL TO RAIL LINCMOS DUAL OP-AMP, SOIC<AZ
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bandwidth:0.2MHz; Bias Current:60pA ;RoHS Compliant: Yes
OP AMP, DUAL CMOS RRO/P, SMD, 2252; No. of Amplifiers:2; Op Amp Type:Low Power; Gain, Bandwidth -3dB:0.21MHz; Slew Rate:0.12; Voltage, Supply Min:2.2V; Voltage, Supply Max:8V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Amplifier IC Type:CMOS Rail/Rail Output; Bandwidth:0.2MHz; Base Number:2252; I/O Type:Rail-Rail Outputs; IC Generic Number:2252; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:1.5mV; Voltage, Supply +Nom:16V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.