Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC2252AQDR

Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2252AQDR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2252AQDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.203
$ 1.203
Stock
931,906
1,047,296
1,047,296
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.12 V/µs
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Offset Voltage (Vos)
850 µV
850 µV
850 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLC2252AIDR
Rail-To-Rail Dual Operational Amplifier 8-SOIC
Texas InstrumentsTLC2252AID
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC Tube
Texas InstrumentsTLC2252CD
OP Amp Dual General Purpose Rail to Rail O/P ±8 Volt 16 Volt 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC2252AQDR provided by its distributors.

Rail-To-Rail Dual Operational Amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V Automotive 8-Pin SOIC T/R
Advanced LinCMOS™ RAIL-TO-RAIL VERY LOW-POWER OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8SOIC
80μA(x2 Channels) 120mV/μs 36nV/rtHz 210KHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 200μV 1pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.12V/µs; Supply Voltage Min:4.4V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:60pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.