Texas Instruments TLC2202AID

Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85
$ 8.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2202AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages26 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago

Factory Futures

iiiC

Newark

Jameco (USA)

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments TLC2202AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.163
$ 7.346
Stock
182,485
118,454
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC2202ACD
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2202ACDRG4
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC
Texas InstrumentsTLC2202ACDG4
Op Amp Dual GP R-R O/P ±8V/16V 14-Pin SOIC Tube
Analog DevicesMAX4168ESD+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Analog DevicesMAX4127ESD+
ROHS3Compliant EAR99 MAX4127 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.16muA 250muV 5000kHz
STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16

Descriptions

Descriptions of Texas Instruments TLC2202AID provided by its distributors.

Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85
Op Amp Dual Precision Amplifier R-R O/P ±8V/16V 14-Pin SOIC Tube
1.8mA(x2 Channels) 2.7V/μs 18nV/rtHz 1.9MHz shutdown Rail to Rail 50mA 2 2 16V 80μV 1pA CMOS SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
OP AMP, DUAL LINCMOS, SMD, SOIC14; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:1.9MHz; Slew Rate:2.7V/µs; Supply Voltage Range:± 2.3V to ± 8V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2202; Gain Bandwidth:1.9MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:500µV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:2.7V/µs; Supply Voltage + Nom:8V; Supply Voltage Max:8V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.