Texas Instruments TLC2202ACDG4

Op Amp Dual GP R-R O/P ±8V/16V 14-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2202ACDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

iiiC

Newark

CAD Models

Download Texas Instruments TLC2202ACDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.925
$ 8.925
Stock
28,556
264,293
264,293
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
2
2
2
Slew Rate
2.7 V/µs
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
4.6 V
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Related Parts

Texas InstrumentsTLC2202AID
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC2202AIDG4
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85
Analog DevicesMAX4168ESD+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Analog DevicesMAX4249ESD+
Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N Tube
Analog DevicesMAX4127ESD+
ROHS3Compliant EAR99 MAX4127 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.16muA 250muV 5000kHz
STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16

Descriptions

Descriptions of Texas Instruments TLC2202ACDG4 provided by its distributors.

Op Amp Dual GP R-R O/P ±8V/16V 14-Pin SOIC Tube
IC, OP-AMP, 1.9MHZ, 2.7V/ us, SOIC-14
RoHS Compliant EAR99 Rail/Tube VOLTAGE-FEEDBACK op amp buffer circuit 8.65mm 0.0001muA 500muV 1900kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.