Texas Instruments TLC2201BCP

Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70
$ 1.238

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2201BCP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.238
$ 31.122
$ 31.122
Stock
40,380
18,583
18,583
Authorized Distributors
2
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
-
8
8
Number of Circuits
1
-
-
Slew Rate
-
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
-
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
90 dB
90 dB
Min Supply Voltage
-
4.6 V
4.6 V
Max Supply Voltage
-
16 V
16 V
Operating Supply Current
-
-
-

Related Parts

MicrochipMCP601-I/P
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
MicrochipMCP6041-I/P
MCP6041 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-8LD
MicrochipMCP606-I/P
Op Amp Single Micropower Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Texas InstrumentsLF398N/NOPB
ROHS3Compliant EAR99 LF398 Tube op amp amplifier circuit 9.81mm 10nA 15V 1MHz
Texas InstrumentsLM318N/NOPB
Op Amp, High Slew Rate, High Speed, Precision, Single, MDIP-8,VS +/-15V, IS 5mA
Texas InstrumentsUA733CN
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TLC2201BCP provided by its distributors.

Advanced LinCMOS(TM) Low-Noise Precision Operational Amplifier 8-PDIP 0 to 70
Op Amp Single Low Offset Voltage Amplifier R-R O/P ±8V/16V 8-Pin PDIP Tube
OP-AMP 300 uV OFFSET-MAX 1.9 MHz BAND WIDTH PDIP8
1.5mA 2.5V/μs 18nV/rtHz 1.8MHz 90dB shutdown 1 16V 200μV 100pA Low Noise Amplifier PDIP-8 Through hole mounting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.