Texas Instruments TLC1551IFNG4

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1551IFNG4.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet16 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

iiiC

CAD Models

Download Texas Instruments TLC1551IFNG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.777
Stock
25,200
293,813
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
164 ksps
164 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC1550IFN
ADC 5V 164Ksps 10-Bit 1-Ch 10-Ch Parallel Single-Ended SAR PLCC-28 SMD 11.51mm × 11.51mm × 4.06mm
Texas InstrumentsTLC1541IFN
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PLCC
Texas InstrumentsTLC1541CFN
10-Bit, 32 kSPS ADC Serial Out, uProcessor Periph./Standalone, 11 Ch. 20-PLCC
Analog DevicesAD7575JPZ-REEL
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PLCC T/R
Analog DevicesAD7575JPZ
ADC Single SAR 8-bit Parallel 20-Pin PLCC
Analog DevicesAD7820KPZ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin PLCC Tube

Descriptions

Descriptions of Texas Instruments TLC1551IFNG4 provided by its distributors.

10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 28-PLCC -40 to 85
Single Channel Single ADC SAR 164ksps 10-bit Parallel 28-Pin PLCC Tube
Converters - Analog to Digital (ADC) 10-Bit, 164 kSPS Parallel Out
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:164kSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Min:4.75V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.