Texas Instruments TLC1543IDB

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
$ 12.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1543IDB.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago

Verical

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC1543IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.688
$ 10.503
$ 10.503
Stock
253,650
202,748
202,748
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
-
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1543CDB
ADC Single SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLC1543CDBR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLC1543QDBG4
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments TLC1543IDB provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR SSOP-20 SMD mount 7.2mm*5.3mm*1.95mm
Converters - Analog to Digital (ADC) 10Bit 38kSPS SerOut On-Chip Sys Clk,11Ch
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38kSPS; Input Channels Per ADC:11; Input Channel Type:Single Ended; Data Interface:Serial, 4-Wire; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.