Texas Instruments TLC1543CDBR

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
$ 10.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1543CDBR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages15 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-18.61%

CAD Models

Download Texas Instruments TLC1543CDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.432
$ 10.503
$ 10.503
Stock
221,763
376,241
376,241
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1543IDBR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLC1543IDB
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1543CDB
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments TLC1543CDBR provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP
ADC 5V 38Ksps 10-Bit 11 10 SPI Single-Ended 5V SAR SSOP-20 SMD, Adhesive Mount 7.2mm × 5.3mm × 1.95mm
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Parallel, Word Access, CMOS, PDSO20
Analog To Digital Converter Adc, 10 Bit, 38Ksps, Ssop-20, Full Reel
10-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL AND 11 ANALOG INPUTS | IC ADC 10BIT SAR 20SSOP
Converters - Analog to Digital (ADC) 10Bit 38kSPS SerOut On-Chip Sys Clk,11Ch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.