Texas Instruments TLC1543QDBR

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
$ 10.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1543QDBR.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages15 years ago

Mouser

Augswan

HQonline

Arrow Electronics

Inventory History

3 month trend:
-1.93%

CAD Models

Download Texas Instruments TLC1543QDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.503
$ 14.114
$ 14.114
Stock
407,386
399,347
399,347
Authorized Distributors
4
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTLC1543CDB
ADC Single SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLC1543IDBR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
Texas InstrumentsTLC1543CDBR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments TLC1543QDBR provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SSOP -40 to 125
5V 38Ksps 10bit 11 10 SPI Single-Ended 5V SAR SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.95mm
11-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
10-BIT ANALOG-TO-DIGITAL CONVERTERS WITH SERIAL CONTROL AND 11 ANALOG INPUTS | IC ADC 10BIT SAR 20SSOP
Converters - Analog to Digital (ADC) 10Bit 38kSPS SerOut On Chip Sys Clk,11Ch
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:38 kSPS; Termination Type:SMD; Package/Case:20-SSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; ADC Resolution:10-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.