What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLC0834CNE4

Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin PDIP Tube

$ 8.459

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0834CNE4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC0834CNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.459
$ 9.788
Stock
71,644
21,112,255
Authorized Distributors
2
4
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Bits
8
8
Sampling Rate
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
0.4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC0834IN
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP"
Texas InstrumentsTLV0834IN
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP"
Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Texas InstrumentsADS7841P
IC ADC 12BIT SAR 16DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-PDIP
Texas InstrumentsADS7841PB
IC ADC 12BIT SAR 16DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-PDIP

Descriptions

Descriptions of Texas Instruments TLC0834CNE4 provided by its distributors.

Quad Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin PDIP Tube
8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, em. Op w/Ser. Data Link, Mux option 14-PDIP
Converters - Analog to Digital (ADC) 8-Bit, 20 kSPS Serial Out
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:20kSPS; Input Channels Per ADC:4; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.