Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC0834CN

IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP"
$ 10.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0834CN.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages22 years ago

Farnell

element14 APAC

Newark

element14

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments TLC0834CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.146
$ 8.809
Stock
21,151,276
125,603
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Number of Bits
8
8
Sampling Rate
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC0834IN
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP"
Analog DevicesAD7819YNZ
IC ADC 8BIT SAR 16DIP / 8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Texas InstrumentsTLV0834IN
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP"
Texas InstrumentsADS7841P
IC ADC 12BIT SAR 16DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-PDIP
Texas InstrumentsADS7841PB
IC ADC 12BIT SAR 16DIP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-PDIP

Descriptions

Descriptions of Texas Instruments TLC0834CN provided by its distributors.

IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 3, 4 Input 1 SAR 14-PDIP"
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDIP14
4-Channel Single ADC SAR 20ksps 8-bit Serial 14-Pin PDIP Tube
8-Bit, 4-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 14-PDIP
5V 20Ksps 8bit 4 8 SPI Differential,Pseudo-Differential,Single-Ended 5V SAR PDIP-14 Through hole mounting 5.08mm(height)
14-DIP (0.300 7.62mm) TLC0834 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 3.9mm 600muA 20ksps 3mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:20 kSPS; Input Channels Per ADC:4; Input Channel Type:Differential; Data Interface:Serial, SPI; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14 ;RoHS Compliant: Yes
8BIT ADC, 20KSPS; Resolution, Bits:8bit; Sampling Rate:20kSPS; No. of Channels:4; Input Type:Pseudo-Differential, Single Ended; Interface Type:Serial; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Linearity Error, ADC/DAC +:0.4LSB; Linearity Error, ADC/DAC -:0.4LSB; No. of Bits:8; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:32µs
These devices are 8-bit successive- approximation analog-to-digital converters, each with an input-configurable multichannel multiplexer and serial input/output. The serial input/ output is configured to interface with standard shift registers or microprocessors. Detailed information on interfacing with most popular microprocessors is readily available from the factory. The TLC0834 (4-channel) and TLC0838 (8-channel) multiplexer is software-configured for single-ended or differential inputs as well as pseudo differential input assignments. The differential analog voltage input allows for common-mode rejection or offset of the analog zero input voltage value. In addition, the voltage reference input can be adjusted to allow encoding of any smaller analog voltage span to the full 8 bits of resolution. The TLC0834C and TLC0838C are characterized for operation from 0oC to 70oC. The TLC0834I and TLC0838Iare characterized for operation from -40oC to 85oC. The TLC0834Q is characterized for operation from -40oC to 125oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.