Texas Instruments TLC0832ID

2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
$ 10.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0832ID.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Verical

DigiKey

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments TLC0832ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.68
$ 7.389
$ 7.389
Stock
208,539
387,525
387,525
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
22 ksps
22 ksps
22 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC0832CDR
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC T/R
Texas InstrumentsTLC0832CD
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
Texas InstrumentsTLC0832CDG4
Dual Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC0832ID provided by its distributors.

2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC
5V 22Ksps 8bit 2 8 SPI Differential,Single-Ended 5V SAR SOIC-8 1.75mm
8-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
8-SOIC (0.154 3.90mm Width) TLC0832 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 2.5mA 22ksps 12.5mW
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:22kSPS; Input Channels Per ADC:2; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.