Texas Instruments TLC0832CDG4

Dual Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0832CDG4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

CAD Models

Download Texas Instruments TLC0832CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.389
$ 7.389
Stock
131,531
366,414
366,414
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
22 ksps
22 ksps
22 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC0832ID
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
Texas InstrumentsTLC0832IDR
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC T/R
Texas InstrumentsTLC0832IDG4
Dual Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC0832CDG4 provided by its distributors.

Dual Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC -40 to 85
Converters - Analog to Digital (ADC) 8-Bit, 22 kSPS Serial Out
2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Unipolar GULL WING DUAL CMOS Analog to Digital Converter 85C 5V 12.5mW 22ksps
8BIT ADC, 22KSPS, SMD, SOIC8, 832; Resolution (Bits):8bit; Sampling Rate:22kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Current:2.5mA; IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A/D; Base Number:832; Conversion Time:32µs; Digital IC Case Style:SOIC; Input Channel Type:Differential, Single Ended; Input Type:Differential, Single Ended; Linearity Error:0.2%; Linearity Error ADC / DAC +:0.4LSB; Linearity Error ADC / DAC -:0.4LSB; No. of Bits:8; No. of Channels:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Sample Rate:22kSPS; Sample Rate:22kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.