Texas Instruments TLC0832CDR

2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC T/R
$ 5.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0832CDR.

Newark

Datasheet20 pages12 years ago
Datasheet19 pages13 years ago

Texas Instruments

Mouser

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC0832CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.934
$ 7.389
$ 7.389
Stock
483,019
412,507
412,507
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
22 ksps
22 ksps
22 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC0832ID
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
Texas InstrumentsTLC0832IDR
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC T/R
Texas InstrumentsTLC0832IDG4
Dual Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC0832CDR provided by its distributors.

2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC T/R
8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC
Converters - Analog to Digital (ADC) 8-Bit, 22 kSPS Serial Out
5V 22Ksps 8bit 2 8 SPI Differential,Single-Ended 5V SAR SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:22 kSPS; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; ADC Resolution:8-Bit; Analog Voltage Max:5.5V; Analog Voltage Min:4.5V; DNL±:0.4LSB; INL ±:0.4LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.