Texas Instruments TLC0832CD

2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
$ 8.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0832CD.

element14 APAC

Datasheet20 pages12 years ago

Texas Instruments

Arrow Electronics

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC0832CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.898
$ 7.389
$ 7.389
Stock
179,612
366,441
366,441
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Sampling Rate
22 ksps
22 ksps
22 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
0.4 LSB
Differential Nonlinearity
-
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC0832ID
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
Texas InstrumentsTLC0832IDR
2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC T/R
Texas InstrumentsTLC0832IDG4
Dual Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLC0832CD provided by its distributors.

2-Channel Single ADC SAR 22ksps 8-bit Serial 8-Pin SOIC Tube
8-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8
Analogue To Digital Converter, 8 Bit, 22 Ksps, Single, 4.5 V, 5.5 V, Soic Rohs Compliant: Yes
8-Bit, 22 kSPS ADC Serial Out, uProcessor Periph./Standalone, Mux option w/SE or differential, 2 Ch. 8-SOIC -40 to 85
5V 22Ksps 8bit 2 8 SPI Differential,Single-Ended 5V SAR SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
8-SOIC (0.154 3.90mm Width) TLC0832 ACTIVE (Last Updated: 2days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1.58mm 2.5mA 22ksps 12.5mW
8BIT ADC, 22KSPS, SMD, SOIC8, 832; Resolution (Bits): 8bit; Sampling Rate: 22kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; ADC / DAC Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Dual 8-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); A/D / D/A Features: A/D; Base Number: 832; Conversion Time: 32µs; IC Case Style: SOIC; Linearity Error: 0.2%; Linearity Error ADC / DAC +: 0.4LSB; Linearity Error ADC / DAC -: 0.4LSB; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +125°C; Supply Current: 2.5mA; Supply Voltage Range: 4.5V to 5.5V; Supply Voltage Range - Analogue: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.