Texas Instruments TLC075CD

Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC 0 to 70
$ 1.373

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC075CD.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Factory Futures

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC075CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 1.316
Stock
236,753
131,742
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
16 V/µs
19 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC075AID
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125
Texas InstrumentsTLC085CD
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 16-SOIC 0 to 70
Texas InstrumentsTLC075AIDR
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC075CD provided by its distributors.

Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC 0 to 70
Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Wideband; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.