Texas Instruments TLC075CDR

Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin SOIC T/R
$ 1.316

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC075CDR.

DigiKey

Datasheet48 pages20 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC075CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.316
$ 1.373
Stock
130,547
228,797
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
19 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
80 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
16 V
Operating Supply Current
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC075IDR
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125
Texas InstrumentsTLC085CDR
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 16-SOIC 0 to 70
Texas InstrumentsTLC085IDR
Operational Amplifier Quad Wideband ±8V/16V 16V/us/-19V/us 16-Pin SOIC T/R
STMicroelectronicsTSH24IDT
High gain bandwidth product bipolar op-amp, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronicsTL084IDT
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R / IC OPAMP JFET 4MHZ 14SO
STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments TLC075CDR provided by its distributors.

Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin SOIC T/R
IC OPAMP GP 10MHZ 16SOIC
OPERATIONAL AMPLIFIER
IC OP AMP 4CH 16-SOIC
IC CMOS 4 CIRCUIT 16SOIC
CMOS 4 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.