Texas Instruments TLC075AIDR

Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC075AIDR.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC075AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
$ 2.448
Stock
459,854
350,953
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.4 mV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC075AIDR.

Related Parts

Texas InstrumentsTLC085AID
Quad, 16-V, 10-MHz, low-offset operational amplifier 16-SOIC -40 to 125
Texas InstrumentsTLC074AID
Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsTLC074AIDR
Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC075AIDR provided by its distributors.

Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125
Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier with shutdown functionality 16-SOIC -40 to 125
Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin SOIC T/R
2.1mA(x4 Channels) 19V/μs 12nV/rtHz 10MHz shutdown CMOS 57mA 4 4 16V 390μV 1.5pA CMOS SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.