Texas Instruments TLC075AID

Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125
$ 2.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC075AID.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC075AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.448
$ 1.755
Stock
350,770
444,324
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
1.4 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC075AID.

Related Parts

Texas InstrumentsTLC075CD
Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC 0 to 70
Texas InstrumentsTLC085CD
Quad Wide Bandwidth High Output Drive Single Supply Op Amp 16-SOIC 0 to 70
Texas InstrumentsTLC084IDR
Op Amp Quad Wideband Amplifier ±8V/16V 14-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLC075AID provided by its distributors.

Quad Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 16-SOIC -40 to 125
Op Amp Quad Wideband Amplifier ±8V/16V 16-Pin SOIC Tube
Quad, 16-V, 10-MHz, 1.4-mV offset voltage operational amplifier with shutdown functionality 16-SOIC -40 to 125
Op Amp, 4 Ch, 2.1mA, 19V/μs SR, 12nV/rtHz, 10MHz BW, Shutdown, CMOS, 57mA Iq, 16V, 390μV Vos, 1.5pA Ib, SOIC-16, SMD, 9.9mm × 3.91mm × 1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC075-AID