Texas Instruments TLC070CDGN

Single Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 8-MSOP-PowerPAD 0 to 70
$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC070CDGN.

Texas Instruments

Datasheet53 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC070CDGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 1.036
Stock
290,688
218,119
Authorized Distributors
2
2
Case/Package
-
HTSSOP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
19 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
1.9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
16 V
Operating Supply Current
2.1 mA
2.1 mA

Related Parts

Texas InstrumentsTLC071IDGNR
Single, 16-V, 10-MHz operational amplifier 8-HVSSOP -40 to 125
Texas InstrumentsTLC070CDR
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-SOIC 0 to 70
Texas InstrumentsTLC070AIP
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin PDIP Tube
STMicroelectronicsTSX920ILT
TSX920 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6

Descriptions

Descriptions of Texas Instruments TLC070CDGN provided by its distributors.

Single Wide-Bandwidth High-Output-Drive Op Amp w/Shutdown 8-MSOP-PowerPAD 0 to 70
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin HVSSOP EP Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.