Texas Instruments TLC070CDR

Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-SOIC 0 to 70
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC070CDR.

Texas Instruments

Datasheet53 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago
Datasheet15 pages26 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC070CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 1.614
Stock
351,165
496,008
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
16 V/µs
16 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
Input Offset Voltage (Vos)
390 µV
390 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
2.1 mA
2.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC070CDR.

Related Parts

Texas InstrumentsTLC070IDR
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-SOIC -40 to 125
Texas InstrumentsTLC070CD
Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-SOIC 0 to 70
Texas InstrumentsTLC070AIDR
Single Wide Bandwidth High Output Drive Op Amp w/Shutdown 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLC070CDR provided by its distributors.

Single, 16-V, 10-MHz operational amplifier with shutdown functionality 8-SOIC 0 to 70
Op Amp Single Wideband Amplifier ±8V/16V 8-Pin SOIC T/R
2.1mA 19V/μs 12nV/rtHz 10MHz shutdown 57mA 1 1 16V 390μV 1.5pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Gain Bandwidth -3db:10MHz; Slew Rate:16V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:16V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.