STMicroelectronics TSX920ILT

TSX920 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSX920ILT.

HQonline

Datasheet32 pages10 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+20.45%

CAD Models

Download STMicroelectronics TSX920ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTLV2370IDBVR
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA890IDBVR
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
ISL28191 Series 3 - 5.5 V 61 MHz 0.63 mV RRIO Operational Amplifier - SOT-23-6
Texas InstrumentsTLV2370IDBVTG4
Single, 16-V, 3-MHz, RRIO operational amplifier with shutdown 6-SOT-23 -40 to 125
STMicroelectronicsTSV6290ILT
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single with standby
STMicroelectronicsTSV850ILT
Op Amp Single Low Power Amplifier R-R O/P 5.5V 6-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics TSX920ILT provided by its distributors.

TSX920 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-6
10MHz, rail-to-rail 16V CMOS op-amps with standby
Operational Amplifier, 6 Func, 5000uV Offset-Max, CMOS, PDSO1
Operational Amplifier, Single, 10 Mhz, 1, 17.7 V/ S, 4V To 16V, Sot-23, 6 Rohs Compliant: Yes |Stmicroelectronics TSX920ILT
2.9mA 17V/μs 17.9nV/rtHz 10MHz 57dB shutdown Rail to Rail 74mA 1 1 4V 16V 4mV 10pA General Purpose SOT-23-6 SMD mount 1.3mm(height)
OP-AMP, SINGLE, 10MHZ, 17.7V/US, SOT23-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 17.7V/µs; Supply Voltage Range: 4V to 16V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics